• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Home STH3010/70 Garment steamer Green 1000 W

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips STH3010/70 steam genders, 1000 W

  • Ready to use in 30 secondsLight, compact and foldable for an easy stowingNo ironing board required

Technical specifications

Product type

Garment steamer

Factory colour

Green

1000 W

Features

Removable water tank

Extra steam power

20 g/min

Weight

1.4 kg

Width

150 mm

Height

125 mm

Tank volume

100 ml

Depth

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731235 Philips Home STH3010/70 Garment steamer Green 1000 W

Description

Our 3000 series portable steamer is lightweight, compact and foldable. Easy handling and storage keeps your clothes fresh wherever and whenever you want. At home as well as while traveling it is an ideal companion, with which you can refresh your outfi quickly and easily.

This text is machine translated.

Features

  • Compact and folding steam smoothing deviceEasy to use and storeReady to use in just 30 seconds1000 W with an even steam output of 20 g/min.No ironing board requiredRemovable 100 ml water tank for easy fillingSteam kills 99.9% of the bacteriaSafe for all ironed materials

Scope of delivery

  • Steam Irons
  • User manual

What kind of Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)