• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Sunera 929004141601 Outdoor wall light LED (monochrome) E-27 Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Outdoor wall light

Type

Lantern (suspended)

Operating voltage

230 V

Bulb type

LED (monochrome)

E-27

Protection class

I

IP44

Factory colour

Black

Material

Aluminium

Weight

910 g

Dim

(L x W x H) 165.00 x 165 x 220 mm

n.rel.

Recess diameter

0 mm

Light bulb included

No

Width

165 mm

Height

220 mm

Length

165.00 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385005 Philips LED Sunera 929004141601 Outdoor wall light LED (monochrome) E-27 Black

User & Safety Instructions

User & Safety Instructions 3385005 Philips LED Sunera 929004141601 Outdoor wall light LED (monochrome) E-27 Black

Description

Make your outdoor area as pleasant as possible with the high-quality and long-lasting lights by Philips. Our entire range for outdoor use not only looks fantastic, but is also durable and weatherproof thanks to its high-quality materials and design.

This text is machine translated.

Hints

Please order bulb max. 25 W separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)