• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Sonicare 1100 Series HX3641/02 Electric toothbrush Sonic toothbrush White, Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Philips Sonicare 1100 Series electric toothbrush

  • Up to 3 times more plaque removal
  • Sonicare technology
  • 4-quadrant timer and 2-minute timer
  • Slim, ergonomic design
  • 14 days battery life

Technical specifications

Product type

Electric toothbrush

Plug-on brushes

C1 SimplyClean (standard)

Technology (toothbrushes)

Sonic toothbrush

Power supply (LOV)

rechargeable

Factory colour

White

Grey

Operating voltage

5 V DC

Features

USB charging

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376458 Philips Sonicare 1100 Series HX3641/02 Electric toothbrush Sonic toothbrush White, Grey

Description


Our unique technology provides powerful yet gentle cleaning
Powerful bristle vibrations allow micro-bubbles to penetrate deep into your tooth interspaces and distribute them along the gums for a refreshing experience. Cleaning with this toothbrush for 2 minutes is similar to brushing your teeth for two months with a manual toothbrush. 31,000 plaster movements per minute gently clean your teeth, loosen and remove the plaque for an extraordinary daily cleaning experience.

Up to 3 x more plaque removal than a manual toothbrush
The Sonicare electric toothbrush with advanced Sonicare technology has been proven to remove up to three times more plaque from your teeth and along the gums (compared to a manual toothbrush) while protecting the gums.

Safe and gentle use
The Sonicare toothbrush ensures thorough cleaning without injuring your teeth and gums. Gentle yet powerful acoustic vibrations ensure an exceptionally clean and at the same time protective cleaning of your teeth and gums.

Optimise your cleaning experience with the 2-minute timer and the 4-quadrant timer
The 2-minute timer and the 30-second 4-quadrant timer guide you through all areas at the recommended brushing time, ensuring thorough cleaning.

The ergonomic design makes holding and using the toothbrush easy
The slim, lightweight and ergonomic design makes it easy to hold and use your toothbrush, so you can get amazing cleaning without any strain.

Battery runtime of 14 days
The battery life is up to 14 days, so you can get along for a long time without recharging.

Easy-start simplifies the transition
Our Easy-Start program offers you the possibility of a gradual, gentle increase in the brushing power for the first 14 applications of your new toothbrush.

This text is machine translated.

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)