• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0708726 Feedthrough terminal 18.8 mm Screws Green, Yellow 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Feedthrough terminal
Connection
Screws
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
50 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.50 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Execution clamp 0708726

  • HDFK 50 GNYE

Technical specifications

Packaging type

Piece

Product type

Feedthrough terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

16 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

50 mm²

AWG (min.)

6

Clamp width

18.8 mm

Number of pins

1

Factory colour

Green

Yellow

Nominal current

150 A

Nominal current - rounded value

150 A

Nominal voltage

690 V

Manufacturer part #

0708726

Content

10 pc(s)

Type

HDFK 50 GNYE

Width

18.8 mm

Flammability rating

V0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827047 Phoenix Contact 0708726 Feedthrough terminal 18.8 mm Screws Green, Yellow 10 pc(s) Piece

Description

Through terminal, connection type: screw connection pins: 1, load current: 150 A, cross-section: 16 mm²-50 mm², AWG 6 - 1/0, Width: 18.8 mm, color: green-yellow

This text is machine translated.

More interesting products

(*All information is plus legal VAT)