• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0717076 Feedthrough terminal 25 mm Screws Grey 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Feedthrough terminal
Connection
Screws
Cross section (flexible) (max.)
95 mm²
Cross section (inflexible) (max.)
95 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.50 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Execution clamp 0717076

  • HDFK 95-F-VP/Z

Technical specifications

Packaging type

Piece

Product type

Feedthrough terminal

Features

Scoop-proof

Connection

Screws

Cross section (flexible) (min.)

35 mm²

Cross section (flexible) (max.)

95 mm²

Cross section (inflexible) (min.)

35 mm²

Cross section (inflexible) (max.)

95 mm²

Clamp width

25 mm

Factory colour

Grey

Nominal current

232 A

Nominal current - rounded value

232 A

Nominal voltage

630 V

Manufacturer part #

0717076

Content

10 pc(s)

Type

HDFK 95-F-VP/Z

Flammability rating

V0

Connector colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827031 Phoenix Contact 0717076 Feedthrough terminal 25 mm Screws Grey 10 pc(s) Piece

Description

Casting variants ensure maximum tightness. Touch-safe insulated housing in the new design.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)