• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0714095 Feedthrough terminal 18.8 mm Screws Grey 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Feedthrough terminal
Connection
Screws
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
50 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.00 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Feedthrough terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

16 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

50 mm²

Clamp width

18.8 mm

Factory colour

Grey

Nominal current

150 A

Nominal current - rounded value

150 A

Nominal voltage

690 V

Manufacturer part #

0714095

Content

10 pc(s)

Type

HDFKV 50/Z

Flammability rating

V0

Connector colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827055 Phoenix Contact 0714095 Feedthrough terminal 18.8 mm Screws Grey 10 pc(s) Piece

Description

Automatic wall thickness by balancing the Insulation casing integrated latching principle. Spacer plates increase the air and creepage distances. Universal screw connection with screw-lock.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)