• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1713225 Feedthrough terminal 25 mm Screws Grey 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Feedthrough terminal
Connection
Screws
Cross section (flexible) (max.)
95 mm²
Cross section (inflexible) (max.)
95 mm²
EAN:
Part number:
Item no:
Dispatches on Wed 23 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 20.50 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Feedthrough terminal

Features

Industrial-grade (w/o tools)

Connection

Screws

Cross section (flexible) (min.)

35 mm²

Cross section (flexible) (max.)

95 mm²

Cross section (inflexible) (min.)

25 mm²

Cross section (inflexible) (max.)

95 mm²

Clamp width

25 mm

Factory colour

Grey

Nominal current

232 A

Nominal current - rounded value

232 A

Nominal voltage

1000 V

Manufacturer part #

1713225

Content

10 pc(s)

Type

UW 95-F/S

Flammability rating

V0

Connector colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828508 Phoenix Contact 1713225 Feedthrough terminal 25 mm Screws Grey 10 pc(s) Piece

Description

Well-known connection principle allows use worldwide. Low heat generation through high contact force. Tool-free snap-in principle allows easy installation on the wall. Automatic wall thickness compensation allows universal use. Screws that can be flange for high mechanical stability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)