• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0800464 US-EML (104X3,8) Label 3.8 x 104 mm No. of labels: 34

Image similar
Product type
Label
Writing area length
3.8 mm
Writing area width
104 mm
No. of labels
34
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: Yes
  • Transparent: No.
Product type

Label

Writing area length

3.8 mm

Writing area width

104 mm

No. of labels

34

Factory colour

White

Width

104 mm

Height

3.80 mm

Length

3.8 mm

Writing area

3.8 x 104 mm

Manufacturer part #

0800464

Content

10 pc(s)

Type

US-EML (104X3,8)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3558689 Phoenix Contact 0800464 US-EML (104X3,8) Label 3.8 x 104 mm No. of labels: 34

User & Safety Instructions

User & Safety Instructions 3558689 Phoenix Contact 0800464 US-EML (104X3,8) Label 3.8 x 104 mm No. of labels: 34

Description

Label, card, white, unlabeled, labeled with: Bluemark ID COLOR,  BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, THERMOMARK PRIME 2.0, Mounting type: glue, number of individual plates: 34, height of text field: 3.8 mm, width of text field: 104 mm

This text is machine translated.