• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0802689 EMLP (EX30)R SR Label 30 x 20000 mm No. of labels: 1

Image similar
Product type
Label
Writing area length
30 mm
Writing area width
20000 mm
Material
Polyester
No. of labels
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: No.
Product type

Label

Writing area length

30 mm

Writing area width

20000 mm

No. of labels

1

Factory colour

Silver

Material

Polyester

Width

50 mm

Height

30 mm

Length

30 mm

Writing area

30 x 20000 mm

Manufacturer part #

0802689

Content

1 pc(s)

Type

EMLP (EX30)R SR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558851 Phoenix Contact 0802689 EMLP (EX30)R SR Label 30 x 20000 mm No. of labels: 1

User & Safety Instructions

User & Safety Instructions 3558851 Phoenix Contact 0802689 EMLP (EX30)R SR Label 30 x 20000 mm No. of labels: 1

Description

Label, roll, silver, unlabeled, can be labeled with: THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, mounting type: glue, number of individual plates: 1, text field height: 30 mm, text field width: 20000 mm

This text is machine translated.