• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0802698 EML (100X40)R CUS Label 40 x 100 mm No. of labels: 1

Image similar
Product type
Label
Writing area length
40 mm
Writing area width
100 mm
Material
Polyester
No. of labels
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: Yes
  • Transparent: No.
Product type

Label

Writing area length

40 mm

Writing area width

100 mm

No. of labels

1

Factory colour

White

Material

Polyester

Width

100 mm

Height

40 mm

Writing area

40 x 100 mm

Manufacturer part #

0802698

Content

1 pc(s)

Type

EML (100X40)R CUS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558900 Phoenix Contact 0802698 EML (100X40)R CUS Label 40 x 100 mm No. of labels: 1

User & Safety Instructions

User & Safety Instructions 3558900 Phoenix Contact 0802698 EML (100X40)R CUS Label 40 x 100 mm No. of labels: 1

Description

Label, available: Line by line, white, labeled according to customer specifications, mounting type: Glue, Text field height 40 mm, text field width 100 mm

This text is machine translated.