• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0802728 EMLP (65X25)R Label 25 x 65 mm No. of labels: 500

Image similar
Product type
Label
Writing area length
25 mm
Writing area width
65 mm
Material
Polyester
No. of labels
500
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: No.
  • Transparent: No.
Product type

Label

Writing area length

25 mm

Writing area width

65 mm

No. of labels

500

Factory colour

White

Material

Polyester

Width

65 mm

Height

25 mm

Writing area

25 x 65 mm

Manufacturer part #

0802728

Content

1 pc(s)

Type

EMLP (65X25)R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558937 Phoenix Contact 0802728 EMLP (65X25)R Label 25 x 65 mm No. of labels: 500

User & Safety Instructions

User & Safety Instructions 3558937 Phoenix Contact 0802728 EMLP (65X25)R Label 25 x 65 mm No. of labels: 500

Description

Label, roll, white, unlabeled, can be labeled: THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, mounting type: glue, number of individual plates: 500, text field height: 25 mm, text field width: 65 mm

This text is machine translated.