• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0801816 EML (100X30)R YE Label 30 x 100 mm No. of labels: 500

Image similar
Product type
Label
Writing area length
30 mm
Writing area width
100 mm
No. of labels
500
Factory colour
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: Yes
  • Transparent: No.
Product type

Label

Writing area length

30 mm

Writing area width

100 mm

No. of labels

500

Factory colour

Yellow

Width

100 mm

Height

30 mm

Writing area

30 x 100 mm

Manufacturer part #

0801816

Content

1 pc(s)

Type

EML (100X30)R YE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558841 Phoenix Contact 0801816 EML (100X30)R YE Label 30 x 100 mm No. of labels: 500

User & Safety Instructions

User & Safety Instructions 3558841 Phoenix Contact 0801816 EML (100X30)R YE Label 30 x 100 mm No. of labels: 500

Description

Label, roll, yellow, unlabeled, can be labeled: THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, mounting type: glue, number of individual plates: 500, text field height: 30 mm, text field width: 100 mm

This text is machine translated.