• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0801994 EML (110XE)R SR Label 110 x 40000 mm No. of labels: 1

Image similar
Product type
Label
Writing area length
110 mm
Writing area width
40000 mm
Material
Polyester
No. of labels
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: Yes
Product type

Label

Writing area length

110 mm

Writing area width

40000 mm

No. of labels

1

Factory colour

Silver

Material

Polyester

Width

110 mm

Height

110 mm

Writing area

110 x 40000 mm

Manufacturer part #

0801994

Content

1 pc(s)

Type

EML (110XE)R SR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558832 Phoenix Contact 0801994 EML (110XE)R SR Label 110 x 40000 mm No. of labels: 1

User & Safety Instructions

User & Safety Instructions 3558832 Phoenix Contact 0801994 EML (110XE)R SR Label 110 x 40000 mm No. of labels: 1

Description

Label, roll, silver, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, Mounting type: glue, number of individual plates: 1, height of text field: 110 mm, width of text field: 40000 mm

This text is machine translated.