• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0802691 EMLP (17,5X15)R SR CUS Label 15 x 17.5 mm No. of labels: 6

Image similar
Product type
Label
Writing area length
15 mm
Writing area width
17.5 mm
Material
Polyester
No. of labels
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: No.
Product type

Label

Writing area length

15 mm

Writing area width

17.5 mm

No. of labels

6

Factory colour

Silver

Material

Polyester

Width

17.50 mm

Height

15 mm

Writing area

15 x 17.5 mm

Manufacturer part #

0802691

Content

1 pc(s)

Type

EMLP (17,5X15)R SR CUS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558877 Phoenix Contact 0802691 EMLP (17,5X15)R SR CUS Label 15 x 17.5 mm No. of labels: 6

User & Safety Instructions

User & Safety Instructions 3558877 Phoenix Contact 0802691 EMLP (17,5X15)R SR CUS Label 15 x 17.5 mm No. of labels: 6

Description

Label, available: Line by line, silver, labeled according to customer specifications, mounting type: Glue, Text field height 15 mm, text field width 17.5 mm

This text is machine translated.