• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0802685 EMLP (17,5X15)R SR Label 15 x 17.5 mm No. of labels: 3000

Image similar
Product type
Label
Writing area length
15 mm
Writing area width
17.5 mm
Material
Polyester
No. of labels
3000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: No.
Product type

Label

Writing area length

15 mm

Writing area width

17.5 mm

No. of labels

3000

Factory colour

Silver

Material

Polyester

Width

17.50 mm

Height

15 mm

Writing area

15 x 17.5 mm

Manufacturer part #

0802685

Content

1 pc(s)

Type

EMLP (17,5X15)R SR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558830 Phoenix Contact 0802685 EMLP (17,5X15)R SR Label 15 x 17.5 mm No. of labels: 3000

User & Safety Instructions

User & Safety Instructions 3558830 Phoenix Contact 0802685 EMLP (17,5X15)R SR Label 15 x 17.5 mm No. of labels: 3000

Description

Label, roll, silver, unlabeled, can be labeled with: THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, mounting type: glue, number of individual plates: 3000, text field height: 15 mm, text field width: 17.5 mm

This text is machine translated.