• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0802695 EMLP (EX30)R CUS Label 30 x 20000 mm No. of labels: 1

Image similar
Product type
Label
Writing area length
30 mm
Writing area width
20000 mm
Material
Polyester
No. of labels
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: No.
  • Transparent: No.
Product type

Label

Writing area length

30 mm

Writing area width

20000 mm

No. of labels

1

Factory colour

White

Material

Polyester

Width

50 mm

Height

30 mm

Length

20000 mm

Writing area

30 x 20000 mm

Manufacturer part #

0802695

Content

1 pc(s)

Type

EMLP (EX30)R CUS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558918 Phoenix Contact 0802695 EMLP (EX30)R CUS Label 30 x 20000 mm No. of labels: 1

User & Safety Instructions

User & Safety Instructions 3558918 Phoenix Contact 0802695 EMLP (EX30)R CUS Label 30 x 20000 mm No. of labels: 1

Description

Label, roll, orderable: Line by line, white, labeled according to customer specifications, Mounting type: glue, number of individual plates: 1, height of text field: 30 mm, width of text field: 20000 mm

This text is machine translated.