• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0800551 EMLF (108XE)R SR Label 108 x 48000 mm No. of labels: 1

Image similar
Product type
Label
Writing area length
108 mm
Writing area width
48000 mm
No. of labels
1
Factory colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: No.
Product type

Label

Writing area length

108 mm

Writing area width

48000 mm

No. of labels

1

Factory colour

Silver

Width

108 mm

Height

108 mm

Writing area

108 x 48000 mm

Manufacturer part #

0800551

Content

1 pc(s)

Type

EMLF (108XE)R SR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558657 Phoenix Contact 0800551 EMLF (108XE)R SR Label 108 x 48000 mm No. of labels: 1

User & Safety Instructions

User & Safety Instructions 3558657 Phoenix Contact 0800551 EMLF (108XE)R SR Label 108 x 48000 mm No. of labels: 1

Description

Label, highly flexible, roll, silver, unlabeled, CAN BE WRITTEN WITH: THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLL 300/600, THERMOMARK X1.2, mounting type: glue, number of individual plates: 1, text field height: 108 mm, text field width: 48000 mm

This text is machine translated.