• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0802730 EMLP (45X25)R CUS Label 25 x 45 mm No. of labels: 1

Image similar
Product type
Label
Writing area length
25 mm
Writing area width
45 mm
Material
Polyester
No. of labels
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: No.
  • Transparent: No.
Product type

Label

Writing area length

25 mm

Writing area width

45 mm

No. of labels

1

Factory colour

White

Material

Polyester

Width

45 mm

Height

25 mm

Writing area

25 x 45 mm

Manufacturer part #

0802730

Content

1 pc(s)

Type

EMLP (45X25)R CUS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558849 Phoenix Contact 0802730 EMLP (45X25)R CUS Label 25 x 45 mm No. of labels: 1

User & Safety Instructions

User & Safety Instructions 3558849 Phoenix Contact 0802730 EMLP (45X25)R CUS Label 25 x 45 mm No. of labels: 1

Description

Label, available: Line by line, white, labeled according to customer specifications, mounting type: Glue, Text field height 25 mm, text field width 45 mm

This text is machine translated.