• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0803137 EML (105X23)R Label 23 x 105 mm No. of labels: 1000

Image similar
Product type
Label
Writing area length
23 mm
Writing area width
105 mm
Material
Polyester
No. of labels
1000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: Yes
  • Transparent: No.
Product type

Label

Writing area length

23 mm

Writing area width

105 mm

No. of labels

1000

Factory colour

White

Material

Polyester

Width

105 mm

Height

23 mm

Writing area

23 x 105 mm

Manufacturer part #

0803137

Content

1 pc(s)

Type

EML (105X23)R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558914 Phoenix Contact 0803137 EML (105X23)R Label 23 x 105 mm No. of labels: 1000

User & Safety Instructions

User & Safety Instructions 3558914 Phoenix Contact 0803137 EML (105X23)R Label 23 x 105 mm No. of labels: 1000

Description

Label, roll, white, unlabeled, can be labeled: THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, mounting type: glue, number of individual plates: 1000, text field height: 23 mm, text field width: 105 mm

This text is machine translated.