• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0803186 EML-RM (70X50)R Label 50 x 70 mm No. of labels: 1000

Image similar
Product type
Label
Writing area length
50 mm
Writing area width
70 mm
Material
Polyester
No. of labels
1000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: Yes
  • Transparent: No.
Product type

Label

Writing area length

50 mm

Writing area width

70 mm

No. of labels

1000

Factory colour

White

Material

Polyester

Width

70 mm

Height

50 mm

Writing area

50 x 70 mm

Manufacturer part #

0803186

Content

1 pc(s)

Type

EML-RM (70X50)R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558924 Phoenix Contact 0803186 EML-RM (70X50)R Label 50 x 70 mm No. of labels: 1000

User & Safety Instructions

User & Safety Instructions 3558924 Phoenix Contact 0803186 EML-RM (70X50)R Label 50 x 70 mm No. of labels: 1000

Description

Label, removable, roll, white, unlabeled, CAN BE WRITTEN WITH: THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLL 300/600, THERMOMARK X1.2, mounting type: glue, number of individual plates: 1000, text field height: 50 mm, text field width: 70 mm

This text is machine translated.