• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0825422 UC-EMP (17X15) YE Label Fitting type: Latch Yellow No. of markers: 80 10 pc(s)

1/3
Image similar
Product type
Label
Fitting type
Latch
Type
UC-EMP (17X15) YE
Material
PA
Suited for series
Phoenix Contact UC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Printability: UV-LED technology
  • Number of individual signs per line: 2
  • Device: 5147999 BLUEMARK LED
  • Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
Type

UC-EMP (17X15) YE

Product type

Label

Fitting type

Latch

Material

PA

Suited for series

Phoenix Contact UC

Features

Printable

Series

UC

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

Yellow

No. of markers

80

Labels per sheet

8

Dim

(L x W) 15 mm x 17 mm

Halogen-free

Yes

Content

10 pc(s)

Dimensions

17 mm x 15 mm

Suitable for application

Card inserts

Width

17 mm

Length

15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208800 Phoenix Contact 0825422 UC-EMP (17X15) YE Label Fitting type: Latch Yellow No. of markers: 80 10 pc(s)

Datasheet 2208800 Phoenix Contact 0825422 UC-EMP (17X15) YE Label Fitting type: Latch Yellow No. of markers: 80 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2208800 Phoenix Contact 0825422 UC-EMP (17X15) YE Label Fitting type: Latch Yellow No. of markers: 80 10 pc(s)

Description

The format automatically provides for a position-exact pressure. The mats offer space for functional texts.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?