• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0831504 LS-WMTB-AL (D25) Label Fitting type: Cable tie Aluminium No. of markers: 150 5 pc(s)

1/4
Image similar
Product type
Label
Fitting type
Cable tie
Type
LS-WMTB-AL (D25)
Material
Aluminium
Suited for series
Thermal transfer printer
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material thickness 0.8 mm
  • Printability: Laser direct labeling
  • Device: 1012015 TOPMARK NEO
  • Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
Type

LS-WMTB-AL (D25)

Product type

Label

Fitting type

Cable tie

Material

Aluminium

Suited for series

Thermal transfer printer

Features

Printable

Min. temperature

-25 °C

Max. temperature

+120 °C

Suitable for outside Ø (min.)

2.9 mm

Factory colour

Aluminium

No. of markers

150

Labels per sheet

30

Dim

(L x W) 25 mm x 25 mm

Type

Card shape

Halogen-free

Yes

Content

5 pc(s)

Dimensions

25 mm x 25 mm

Width

25 mm

Length

25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208826 Phoenix Contact 0831504 LS-WMTB-AL (D25) Label Fitting type: Cable tie Aluminium No. of markers: 150 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2208826 Phoenix Contact 0831504 LS-WMTB-AL (D25) Label Fitting type: Cable tie Aluminium No. of markers: 150 5 pc(s)

Description

Suitable for large area labeling of conductors and cables larger than 2.9 mm diameter.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?