• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0827896 UC-EMLP (27X15) SR Label Fitting type: Adhesive Writing area: 27 x 15 mm Silver No. of markers:

1/3
Image similar
Product type
Label
Fitting type
Adhesive
Writing area length
27 mm
Writing area width
15 mm
Type
UC-EMLP (27X15) SR
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Printability: UV-LED technology
  • Number of individual signs per line: 2
  • Adhesive strength 250 µm
  • Device: 5147999 BLUEMARK LED
  • Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
Type

UC-EMLP (27X15) SR

Product type

Label

Fitting type

Adhesive

Writing area length

27 mm

Writing area width

15 mm

Writing area

27 x 15 mm

Material

PA

Features

self-adhesive

Series

UC-EMLP

Min. temperature

-40 °C

Max. temperature

+120 °C

Adhesive (yes/no)

Yes

Factory colour

Silver

No. of markers

80

Labels per sheet

8

Dim

(L x W) 15 mm x 27 mm

Halogen-free

Yes

Content

10 pc(s)

Dimensions

27 mm x 15 mm

Suitable for application

Laser printers

Width

27 mm

Length

15 mm

Case material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208807 Phoenix Contact 0827896 UC-EMLP (27X15) SR Label Fitting type: Adhesive Writing area: 27 x 15 mm Silver No. of markers:

Datasheet 2208807 Phoenix Contact 0827896 UC-EMLP (27X15) SR Label Fitting type: Adhesive Writing area: 27 x 15 mm Silver No. of markers:

User & Safety Instructions

User & Safety Instructions 2208807 Phoenix Contact 0827896 UC-EMLP (27X15) SR Label Fitting type: Adhesive Writing area: 27 x 15 mm Silver No. of markers:

Description

Plastic shield, mat, silver, unlabeled, can be labeled with: Bluemark ID COLOR, BLUEMARK ID, BLUEMARK LED, PLOTMARK, CMS-P1 PLOTTER, mounting type: Gluing, lettering field size: 27 x 15 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?