• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0831509 LS-WMTB-AL (40X15) BK Label Fitting type: Cable tie Black No. of markers: 80 5 pc(s)

1/4
Image similar
Product type
Label
Fitting type
Cable tie
Type
LS-WMTB-AL (40X15) BK
Material
Aluminium
Suited for series
Thermal transfer printer
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material thickness 0.8 mm
  • Printability: Laser direct labeling
  • Device: 1012015 TOPMARK NEO
  • Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
Type

LS-WMTB-AL (40X15) BK

Product type

Label

Fitting type

Cable tie

Material

Aluminium

Suited for series

Thermal transfer printer

Features

Printable

Series

LS-WMTB-AL

Min. temperature

-25 °C

Max. temperature

+70 °C

Suitable for outside Ø (min.)

4.6 mm

Factory colour

Black

No. of markers

80

Labels per sheet

16

Dim

(L x W) 58 mm x 15 mm

Type

Card shape

Halogen-free

Yes

Content

5 pc(s)

Dimensions

15 mm x 58 mm

Suitable for application

Laser printers

Width

15 mm

Length

58 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208827 Phoenix Contact 0831509 LS-WMTB-AL (40X15) BK Label Fitting type: Cable tie Black No. of markers: 80 5 pc(s)

Datasheet 2208827 Phoenix Contact 0831509 LS-WMTB-AL (40X15) BK Label Fitting type: Cable tie Black No. of markers: 80 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2208827 Phoenix Contact 0831509 LS-WMTB-AL (40X15) BK Label Fitting type: Cable tie Black No. of markers: 80 5 pc(s)

Description

Suitable for large area labeling of conductors and cables larger than 4.6 mm diameter.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?