• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0830603 EML-HA (26,5X12)R Label 12 x 26.5 mm No. of labels: 2500

Image similar
Product type
Label
Writing area length
12 mm
Writing area width
26.5 mm
Material
Polyester
No. of labels
2500
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: Yes
  • Transparent: No.
Product type

Label

Writing area length

12 mm

Writing area width

26.5 mm

No. of labels

2500

Factory colour

White

Material

Polyester

Width

26.50 mm

Height

12 mm

Writing area

12 x 26.5 mm

Manufacturer part #

0830603

Content

1 pc(s)

Type

EML-HA (26,5X12)R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3561020 Phoenix Contact 0830603 EML-HA (26,5X12)R Label 12 x 26.5 mm No. of labels: 2500

User & Safety Instructions

User & Safety Instructions 3561020 Phoenix Contact 0830603 EML-HA (26,5X12)R Label 12 x 26.5 mm No. of labels: 2500

Description

Rough surface label, roll, white, unlabeled, can be labeled: THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, mounting type: glue, number of individual plates: 2500, text field height: 12 mm, text field width: 26.5 mm

This text is machine translated.