• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1013464 Continuity Spring-loaded connector Red 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Spring-loaded connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

built-in jumper

Connection

Spring-loaded connector

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

6 mm²

Number of pins

4

Factory colour

Red

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Manufacturer part #

1013464

Content

50 pc(s)

Type

ST 4-QUATTRO RD

Dim

(W x H x D) 6.2 x 87 x 36.5 mm

Width

6.2 mm

Height

87 mm

Flammability rating

V0

Depth

36.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561468 Phoenix Contact 1013464 Continuity Spring-loaded connector Red 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3561468 Phoenix Contact 1013464 Continuity Spring-loaded connector Red 50 pc(s) Piece