• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1075387 Continuity Screw terminal Grey 50 pc(s)

Image similar
Product type
Continuity
Connection
Screw terminal
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Nominal current - rounded value
41 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover plate required: Yes
  • Suitable for single wire cross sections of 0.2-10 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 0.25 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.2-6 mm²
  • Multiple wire cross-section that can be connected: 0.2-2.5 mm²
  • Number of clamping points per level: 2
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:41 A.
  • Operating temperature 60-110 °C
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • Suitable for conducting material: Aluminium/copper
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Product type

Continuity

Connection

Screw terminal

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

10 mm²

Number of pins

2

Factory colour

Grey

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

1000 V

Manufacturer part #

1075387

Content

50 pc(s)

Type

USSTD 6 HV

Dim

(W x H x D) 8.2 x 88.5 x 45.5 mm

Width

8.2 mm

Height

88.5 mm

Flammability rating

V0

Depth

45.5 mm

Rated voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562874 Phoenix Contact 1075387 Continuity Screw terminal Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3562874 Phoenix Contact 1075387 Continuity Screw terminal Grey 50 pc(s)

Description

Feed-through terminal, with spring support, nominal voltage: 1000 V, nominal current: 41 A, number of connections: 2, connection type: Screw connection with spring support, 1. Floor, rated cross-section: 6 mm², cross-section: 0.2  mm² - 10 mm² , mounting type: NS 35 /7.5, NS 35/15, NS 32, color: Grey

This text is machine translated.