• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1099904 Continuity Red 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
24 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Feed-through terminal

  • UT 2,5-MTD RD

Technical specifications

  • Cover plate required: Yes
  • Suitable for single wire cross sections of 0.14-4 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.14 to 0.14 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.14-4 mm²
  • Multiple wire cross-section that can be connected: 0.14-1.5 mm²
  • Number of clamping points per level: 2
  • Cross section separation design: Without
  • Design electrical connection 1: Screw connection
  • Design electrical connection 2: Screw connection
  • Rated current In:24 A.
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • With integrated test socket: No.
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Packaging type

Piece

Product type

Continuity

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Red

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Manufacturer part #

1099904

Content

50 pc(s)

Type

UT 2,5-MTD RD

Dim

(W x H x D) 5.2 x 57.8 x 47.5 mm

Width

5.2 mm

Height

57.8 mm

Flammability rating

V0

Connector colour

Red

Depth

47.5 mm

Rated voltage

800 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3563810 Phoenix Contact 1099904 Continuity Red 50 pc(s) Piece

Description

Continuity terminal, rated voltage 800 V, rated current 24 A, Connection type: Screw connection, rated cross-section: 2.5 mm², Cross-section: 0.14 mm² - 4 mm², mounting: NS 35/7.5, NS 35/15, color: red

This text is machine translated.