• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1091577 Continuity Jack connector Grey 50 pc(s)

Image similar
Product type
Continuity
Connection
Jack connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Feed-through terminal

  • PT 4-QUATTRO/3CP

Technical specifications

  • Cover plate required: Yes
  • Suitable for single wire cross sections of 0.2-6 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves of 0.25-4 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.2-6 mm²
  • Number of floors: 1
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:32 A.
  • Floors internally bridged: No.
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Product type

Continuity

Connection

Jack connector

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Manufacturer part #

1091577

Content

50 pc(s)

Type

PT 4-QUATTRO/3CP

Dim

(W x H x D) 6.2 x 90.8 x 36.7 mm

Width

6.2 mm

Height

90.8 mm

Connector colour

Grey

Depth

36.7 mm

Rated voltage

800 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563779 Phoenix Contact 1091577 Continuity Jack connector Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3563779 Phoenix Contact 1091577 Continuity Jack connector Grey 50 pc(s)

Description

Continuity terminal, rated voltage: 800 V, rated current: 32 A, thermal continuous current Ith: 32 A, connecting  type: Push-in- / plug connection, cross section: 0.2 mm² - 6 mm², mounting type  : NS 35/7.5, NS 35/15, color: Gray

This text is machine translated.