

SACC-M12MSL-4FECT-CL SH
Connector
5
1 pc(s)
85 °C
16 A
-40 °C
16 A
No
13 mm
8 mm
1027477
UL 94 V0 standard
8 - 13 mm
5
21.5 mm
2.5 mm²
1.5 mm²
1.5 - 2.5 mm²
shielded
IP65 (when installed)
Piece
yes
Datasheet 3452719 Phoenix Contact 1027477 Connector Total number of pins: 5 Piece 1 pc(s)
User & Safety Instructions 3452719 Phoenix Contact 1027477 Connector Total number of pins: 5 Piece 1 pc(s)