

SACC-M12MSK-4PEPL-CL SH
Connector
5
Push-lock spring terminal
1 pc(s)
85 °C
16 A
-40 °C
16 A
No
Gold
13 mm
8 mm
Brass
1080231
UL 94 V0 standard
8 - 13 mm
5
23 mm
1.5 mm²
1.5 mm²
1.5 - 1.5 mm²
shielded
IP65 (when installed)
yes
Datasheet 3452744 Phoenix Contact 1080231 Connector Total number of pins: 5 1 pc(s)
User & Safety Instructions 3452744 Phoenix Contact 1080231 Connector Total number of pins: 5 1 pc(s)