• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1149843 RJ45 connector straight Total number of pins: 8 1 pc(s)

Product type
RJ45 connector
Connector type
straight
Total no. of pins
8
Connection
IDC
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CUC-V14-C1ZNI-S/R4IP10G8

Product type

RJ45 connector

Connector type

straight

Total no. of pins

8

Connection

IDC

Content

1 pc(s)

23- 22

Manufacturer part #

1149843

Number of pins

8

IP65/67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452791 Phoenix Contact 1149843 RJ45 connector straight Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452791 Phoenix Contact 1149843 RJ45 connector straight Total number of pins: 8 1 pc(s)

What kind of Keyed Connectors are you looking for?