• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1027478 Connector Total number of pins: 5 + PE Single 1 pc(s)

Product type
Connector
Total no. of pins
5 + PE
Content
1 pc(s)
Nominal current - rounded value
16 A
Type
SACC-M12FSL-4FECT-CL SH
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SACC-M12FSL-4FECT-CL SH

Product type

Connector

Total no. of pins

5 + PE

Content

1 pc(s)

Max. temperature

85 °C

Nominal current

16 A

Min. temperature

-40 °C

Nominal current - rounded value

16 A

Leading contact (PE)

Yes

Cable Ø (max.)

13 mm

Cable Ø up to

8 mm

Case material

Diecast zinc

Manufacturer part #

1027478

Cable Ø range

8 - 13 mm

Number of pins

5

(Ø)

21.5 mm

max. cross section

2.5 mm²

Min. cross section

1.5 mm²

Cross-section range

1.5 - 2.5 mm²

Feature

shielded

IP65 (when installed)

Packaging type

Single

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452720 Phoenix Contact 1027478 Connector Total number of pins: 5 + PE Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452720 Phoenix Contact 1027478 Connector Total number of pins: 5 + PE Single 1 pc(s)

What kind of Keyed Connectors are you looking for?