• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1158446 Connector Total number of pins: 1 50 pc(s)

Product type
Connector
Total no. of pins
1
Connection
Crimp
Content
50 pc(s)
Nominal current - rounded value
26 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

PV-FT-C4M-C-2,5-130-RD-FLC-00

Product type

Connector

Total no. of pins

1

Connection

Crimp

Content

50 pc(s)

Max. temperature

85 °C

Nominal current

26 A

Nominal current - rounded value

26 A

Leading contact (PE)

No

Manufacturer part #

1158446

Insulation material

UL 94 V0 standard

Number of pins

1

IP66 (when installed)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452799 Phoenix Contact 1158446 Connector Total number of pins: 1 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3452799 Phoenix Contact 1158446 Connector Total number of pins: 1 50 pc(s)

What kind of Keyed Connectors are you looking for?