• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1149841 RJ45 connector Total number of pins: 8 1 pc(s)

Product type
RJ45 connector
Total no. of pins
8
Connection
IDC
Content
1 pc(s)
Type
CUC-V14-C1ZNI-S/R4IE10G8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: IDC quick connection
  • Connection cross-section AWG 26-24
  • Cable outlet: Straight
Type

CUC-V14-C1ZNI-S/R4IE10G8

Product type

RJ45 connector

Total no. of pins

8

Connection

IDC

Content

1 pc(s)

AWG 26- 24

Manufacturer part #

1149841

Number of pins

8

IP65/67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452790 Phoenix Contact 1149841 RJ45 connector Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452790 Phoenix Contact 1149841 RJ45 connector Total number of pins: 8 1 pc(s)

Description

RJ45 connector, protection class IP65/IP67, 8 pin, 10 Gbit/s, CAT6A, Connection type: IDC quick connection, connection cross section: AWG 26- 24, cable outlet: straight, Ethernet

This text is machine translated.

What kind of Keyed Connectors are you looking for?