
Image similar
Piece
NBC-M12MSD/ 1,0-93C/M12MSD
Cable connection
Profinet
M12 plug, straight
M12 plug, straight
4
1 m
PUR
48 V AC
60 V DC
6.50 mm
0.34 mm²
M12 plug
M12
M12
Green
D
CuSn
Ni/Au
IP65
IP67
Halogen-free
Shielded
-40 °C
70 °C
1038729
1 pc(s)
6.50 mm
48 V
Yes
yes
Datasheet 3561983 Phoenix Contact 1038729 Cable connection M12 1 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3561983 Phoenix Contact 1038729 Cable connection M12 1 m No. of pins (RJ): 4 1 pc(s) Piece