• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1079901 Cable connection M12 RJ45 plug enclosure 53 m No. of pins (RJ): 4 15 pc(s)

Image similar
Product type
Cable connection
Connector type
RJ45 plug enclosure
Connector standard
Profinet
Connection side A
M12 plug, straight
Connection side B
RJ45 plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Straight plug RJ45 / IP20
  • Number of pins: 4 (8)
  • NOMINAL VOLTAGE 48 V AC;60 V DC
  • Ambient conditions: Environmental conditions
  • Protection class IP65 (M12-plug connector);IP67 (M12-plug connector);IP20 (RJ45-plug connector)
  • Ambient temperature (operation): -40 °C ... 80 °C;-40 °C ... 80 °C
  • Standards/regulations: IEC 61076-2-101
  • Nominal current IN: 1 A
  • Material: CuSn (contact);Ni/Au (contact surface);PC (contact carrier);PA (casing)
  • Cable outside diameter 6.50 mm ±0.2 mm
  • Bus system: PROFINET
  • Outer sheath, material: PUR
  • Material conductor: Tin-plated Cu-strand
  • 53 m conductor length
  • Cable cross-section: 4x 0.34 mm²
  • M12 connector
  • Status display: No.
  • Outer sheath, color: Green RAL 6018
  • Application: Standard
  • Other resistance: UV resistant (according to UL 1581, section 1200)
  • Transfer medium: Copper
  • Coding: D
  • Insulation resistance: ≥ 500 MΩ*km.
  • Status display available: No.
  • Cable weight: 55 kg/km.
  • UL AWM STYLE 20233 (80 °C / 300 V)
  • Shielded: Yes
  • Cable type: PROFINET robot CAT5 [93R]
  • Conductor construction signal line: 19x 0.15 mm
  • AWG signal cable 22
  • Wire diameter including insulation: 1.5 mm
  • Material wire insulation: Foamed PE
  • Single conductor, color: White, yellow, blue, orange
  • Wall thickness outer sheath: Approx. 1.00 mm
  • Complete stranding: Star quad
  • Nominal voltage 300 V for cable
  • Minimum bend radius, fixed 5 x D
  • Minimum bend radius, 33 mm fixed installation
  • Non flammable: According to IEC 60332-1-2
  • Oil resistance: According to DIN EN 60811-2-1
  • Number of cable outlets: 1
  • Track 1: Track 1
  • Coding type D (data)
  • Track 2: Track 2
  • Halogen-free: According to IEC 60754-1
  • M12
  • Conductor stranding: 1x4xAWG22/19, S/TQ
  • Optical Shield Cover 85%
  • Loop impedance ≤ 120.00 Ω/km
  • Surge impedance 100 Ω 5 Ω ±(at 100 MHz)
  • Testing voltage wire/wire 2000 V (50 Hz, 1 min.)
  • Testing voltage wire/shield 2000.00 V (50 Hz, 1 min.)
  • Dynamic load carrying capacity (torsion): Torsion: ±180 ° / m, torsion cycles: 1000000
  • Ambient temperature (operation) (plug/socket): -25 °C ... 85 °C (M12 CONNECTOR);-25 °C ... 80 °C (RJ45 connector)
  • Sensor type: PROFINET
  • Signal type/category: PROFINET CAT5 (IEC 11801), 100 Mbit/s;EtherCAT® CAT5 (IEC 11801), 100 Mbit/s.
  • Signal time 4.8 ns/m
  • Shielding attenuation: 2.9 dB (at 1 MHz);5 dB (at   26.5 MHz);8.1 dB (at 10 MHz);10.4 dB (at 16 MHz);11.9 dB (at 20 MHz);15.5 dB (at 31.25 MHz );4 dB (at 62.5 MHz);41 dB (at 100 MHz)
  • Ambient temperature (laying): -20 °C ... 60 °C
  • Data transfer rate up to 100 Mbit/s.
  • PROFINET ROBOT CAT5 [93R]: PROFINET ROBOT CAT5 [93R]
Type

NBC-M12MSD/53,0-93R/R4AC

Product type

Cable connection

Connector type

RJ45 plug enclosure

Connector standard

Profinet

Connection side A

M12 plug, straight

Connection side B

RJ45 plug

No. of pins

4

Cable length

53 m

Jacket material

PUR

Nominal voltage

48 V AC

60 V DC

Outside Ø

6.50 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

RJ45

Factory colour

Green

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Green

Coding

D

Contact material

CuZn

Contact surface

Ni/Au

IP65

IP67

IP20

Features

Halogen-free

Shielded

Min. temperature

-40 °C

Max. temperature

85 °C

Manufacturer part #

1079901

Content

15 pc(s)

Cable Ø

6.50 mm

Rated voltage

48 V

Shielded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562994 Phoenix Contact 1079901 Cable connection M12 RJ45 plug enclosure 53 m No. of pins (RJ): 4 15 pc(s)

User & Safety Instructions

User & Safety Instructions 3562994 Phoenix Contact 1079901 Cable connection M12 RJ45 plug enclosure 53 m No. of pins (RJ): 4 15 pc(s)

Description

Network cable, PROFINET CAT5 (100 MBit/s), EtherCAT® CAT5 (100 MBit/s), 4-pin, PUR halogen-free, green RAL 6018, shielded, Straight plug M12, coding: D, on straight plug RJ45 / IP20, cable length 53 m

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?