• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1038760 Cable connection M12 10 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Cable connection
Connector standard
Profinet
Connection side A
M12 socket, straight
Connection side B
RJ45 plug
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 4
  • NOMINAL VOLTAGE 48 V AC;60 V DC
  • Tightening torque 0.4 Nm
  • Flammability class according to UL 94: V0
  • Material: housing: PA
  • Ambient conditions: Environmental conditions
  • Protection class IP65 (M12-plug connector);IP67 (M12-plug connector);IP20 (RJ45-plug connector)
  • Ambient temperature (operation): -40 °C ... 70 °C (cable, fixed installation);-40 °C ... 70 °C (cable, moving laying)
  • Standards/regulations: IEC 61076-2-101
  • Insulation properties: Insulation properties
  • Overvoltage category II
  • Pollution level 3
  • General: For additional products with variable line type and variable cable length, see Accessories
  • Material seal FKM
  • Material contact surface Ni/Au
  • Nominal current IN: 1 A
  • Cable outside diameter 6.50 mm ±0.2 mm
  • Bus system: PROFINET
  • Outer sheath, material: PUR
  • Material conductor: Tin-plated Cu-strand
  • 10 m conductor length
  • Cable cross-section: 4x 0.34 mm²
  • Shielding: Advanced shielding technology
  • M12 connector
  • Status display: No.
  • Outer sheath, color: Green RAL 6018
  • Application: Standard
  • Colour (housing): Black
  • Other resistance: UV-resistant
  • Transfer medium: Copper
  • Coding: D
  • Insulation resistance: ≥ 500 MΩ*km.
  • Material contact: CuSn
  • Status display available: No.
  • Material contact carrier: PA
  • UL AWM STYLE 20233 (80 °C / 300 V)
  • Shielded: Yes
  • Cable type: PROFINET cable chain CAT5 [93C]
  • AWG signal cable 22
  • Wire diameter including insulation: 1.5 mm ±0.05 mm
  • Material insulation: PE
  • Single conductor, color: White, yellow, blue, orange
  • Complete stranding: Star quad
  • Nominal voltage cable ≤ 300 V
  • Minimum bend radius, fixed 5 x D
  • Minimum bend radius, flexibly laid: 7.5 x D
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 3000000, bending radius: 200 mm, traverse path: 10 m, traverse speed: 4 m/s, acceleration: 4 m/s²
  • Flame resistance: According to IEC 60332-1-2;according to UN ECE-R 118.03;according to CSA C 22.2 No. 210 FT1
  • Oil resistance: According to DIN EN 60811-404
  • Number of cable outlets: 1
  • Mating cycles ≥ 750
  • Track 1: Track 1
  • Track 2: Track 2
  • Halogen-free: According to IEC 60754-1
  • M12
  • Conductor stranding: 1x4xAWG22/7, SF/TQ
  • Optical Shield Cover 85%
  • Loop impedance ≤ 120.00 Ω/km
  • Wave resistance: 100 Ω ±15 Ω (at 1 ... 100 MHz
  • Testing voltage wire/wire 2000 V (50 Hz, 1 min.)
  • Testing voltage wire/shield 2000.00 V (50 Hz, 1 min.)
  • PROFINET CAT5 DRAG CHAIN [93C]: PROFINET CHAIN CAT5 [93C]
  • Dynamic load carrying capacity (torsion): Twist: ±30 ° / m
  • Material of grip body: TPU, flame retardant, self extinguishing
  • Material: Die-cast zinc, nickel-plated
  • Sensor type: PROFINET
  • Signal type/category: PROFINET CAT5 (IEC 11801), 100 Mbit/s;EtherCAT® CAT5 (IEC 11801)
  • Transfer characteristics (category): CAT5 (IEC 11801:2002)
  • Data transfer rate up to 100 Mbit/s.
  • Dimensional drawing: Pole figure RJ45-plug
  • Design: RJ45, straight
Type

NBC-M12FSD/10,0-93C/R4AC

Product type

Cable connection

Connector standard

Profinet

Connection side A

M12 socket, straight

Connection side B

RJ45 plug

No. of pins

4

Cable length

10 m

Jacket material

PUR

Nominal voltage

48 V AC

60 V DC

Connector cross-section (max.)

0.34 mm²

Outside Ø

6.50 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Green

Coding

D

Contact material

CuSn

Contact surface

Ni/Au

max. cross section

0.34 mm²

Min. cross section

0.34 mm²

IP65

IP67

IP20

Features

Halogen-free

Shielded

Min. temperature

-40 °C

Max. temperature

70 °C

Seal type

Screw-on

Manufacturer part #

1038760

Content

1 pc(s)

Cable Ø

6.50 mm

Cable Ø (max.)

6.50 mm

Cable Ø up to

6.50 mm

Cable Ø range

6.50 - 6.50 mm

Rated voltage

48 V

Shielded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562093 Phoenix Contact 1038760 Cable connection M12 10 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3562093 Phoenix Contact 1038760 Cable connection M12 10 m No. of pins (RJ): 4 1 pc(s)

Description

Network cable, PROFINET CAT5 (100 MBit/s), EtherCAT® CAT5 (100 MBit/s), 4-pin, PUR halogen-free, green RAL 6018, shielded (Advanced Shielding Technology), straight socket M12, coding: D/IP67, straight plug RJ45 / IP20, cable length: 10 m

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?