
Image similar
Piece
NBC-M8MSD/2,0-93C/M8MRD
Cable connection
Profinet
M8 plug, straight
M8 plug, right angle
4
2 m
PUR
48 V AC
60 V DC
0.34 mm²
6.50 mm
0.34 mm²
Plug
M8
M8
Green
D
CuSn
Ni/Au
0.34 mm²
IP65
IP67
Halogen-free
Shielded
-25 °C
70 °C
Screw-on
1080539
1 pc(s)
6.50 mm
6.50 mm
6.50 mm (max)
48 V
Yes
yes
Datasheet 3563294 Phoenix Contact 1080539 Cable connection M8 2 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3563294 Phoenix Contact 1080539 Cable connection M8 2 m No. of pins (RJ): 4 1 pc(s) Piece