• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1080102 Cable connection M12 20 m No. of pins (RJ): 4 100 pc(s)

Image similar
Product type
Cable connection
Connector standard
Profinet
Connection side A
M12 plug, straight
Connection side B
RJ45 plug
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 4
  • NOMINAL VOLTAGE 48 V AC;60 V DC
  • Tightening torque 0.4 Nm
  • Flammability class according to UL 94 V2
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 80 °C (cable, fixed installation);-10 °C ... 70 °C (cable, moving laying)
  • Standards/regulations: IEC 61076-2-101
  • Overvoltage category I
  • Pollution level: 2
  • General: For additional products with variable line type and variable cable length, see Accessories
  • Nominal current IN: 1 A
  • Cable outside diameter 6.50 mm ±0.2 mm
  • Outer sheath, material: PVC
  • Material conductor: Tin-plated Cu-strand
  • 20 m conductor length
  • Cable cross-section: 4x 0.34 mm²
  • Shielding: Advanced shielding technology
  • M12 connector
  • Outer sheath, color: Green RAL 6018
  • Application: Standard
  • Colour (housing): Black
  • Other resistance: UV resistant (according to UL 1581, section 1200)
  • Transfer medium: Copper
  • Insulation resistance: ≥ 5 GΩ*km.
  • Material contact: CuSn;Ni/Au;PA;PA
  • UL AWM STYLE 21695 (80 °C / 600 V)
  • Shielded: Yes
  • Cable type: PROFINET PVC flexible CAT5 [93B]
  • AWG signal cable 22
  • Wire diameter including insulation: 1.5 mm ±0.1 mm
  • Material insulation: PE
  • Single conductor, color: White, yellow, blue, orange
  • Complete stranding: Star quad
  • Nominal voltage cable ≤ 600 V
  • Minimum bend radius, fixed 4 x D
  • Minimum bend radius, flexibly laid: 8 x D
  • Non flammable UL 1581 Section 1060 and UL 2556 Section 9.3 (FT1);UL 1685 (CSA FT 4);UL 1581 Section 1100 and UL 2556 Section 9.1 (HFT/FT2)
  • Oil resistance: OIL RES I according to UL 2256
  • Mating cycles ≥ 750
  • Track 1: Track 1
  • Track 2: Track 2
  • PROFINET PVC FLEXIBLE CAT5 [93B]: PROFINET PVC FLEXIBLE CAT5 [93B]
  • Conductor stranding: 1x4xAWG22/7, SF/TQ
  • Optical Shield Cover 85%
  • Loop impedance ≤ 120.00 Ω/km
  • Surge impedance 100 Ω 5 Ω ±(at 100 MHz)
  • Testing voltage wire/wire 2000 V ((50 Hz/1 min))
  • Testing voltage wire/shield 2000.00 V ((50 Hz/1 min))
  • Sensor type: PROFINET
  • Signal type/category: PROFINET CAT5 (IEC 11801), 100 Mbit/s;EtherCAT® CAT5 (IEC 11801)
  • Data transfer rate up to 100 Mbit/s.
  • Dimensional drawing: Pole figure RJ45-plug
  • Design: RJ45, straight
Type

NBC-M12MSD/20,0-93B/R4AC

Product type

Cable connection

Connector standard

Profinet

Connection side A

M12 plug, straight

Connection side B

RJ45 plug

No. of pins

4

Cable length

20 m

Jacket material

PVC

Nominal voltage

48 V AC

60 V DC

Connector cross-section (max.)

0.34 mm²

Outside Ø

6.50 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Green

Coding

D

Contact material

CuSn

Contact surface

Ni/Au

max. cross section

0.34 mm²

IP65

IP67

IP20

Features

Shielded

Min. temperature

-40 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #

1080102

Content

100 pc(s)

Cable Ø

6.50 mm

Cable Ø (max.)

6.50 mm

Cable Ø range

6.50 mm (max)

Rated voltage

48 V

Shielded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563060 Phoenix Contact 1080102 Cable connection M12 20 m No. of pins (RJ): 4 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3563060 Phoenix Contact 1080102 Cable connection M12 20 m No. of pins (RJ): 4 100 pc(s)

Description

Network cable, PROFINET CAT5 (100 MBit/s), EtherCAT® CAT5 (100 MBit/s), 4-pin, PVC/PVC, green RAL 6018, shielded (Advanced Shielding Technology), straight plug M12, coding: D/IP67, on straight plug RJ45 / IP20, cable length: 20 m

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?