Image similar
Piece
NBC-M8MRD/5,0-93C/M8MRD
Cable connection
Profinet
M8 plug, right angle
M8 plug, right angle
4
5 m
PUR
48 V AC
60 V DC
0.34 mm²
6.50 mm
0.34 mm²
Plug
M8
M8
Green
D
CuSn
Ni/Au
0.34 mm²
0.34 mm²
IP65
IP67
Halogen-free
Shielded
-40 °C
70 °C
Screw-on
1080536
1 pc(s)
6.50 mm
6.50 mm
6.50 mm
6.50 - 6.50 mm
48 V
Yes
yes
Datasheet 3563300 Phoenix Contact 1080536 Cable connection M8 5 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3563300 Phoenix Contact 1080536 Cable connection M8 5 m No. of pins (RJ): 4 1 pc(s) Piece