
Image similar
Piece
NBC-M12MSD/ 2,0-93C/M12FSD
Cable connection
Plug (straight) to connector (straight)
Profinet
M12 plug, straight
M12 socket, straight
4
2 m
PUR
48 V AC
60 V DC
6.50 mm
0.34 mm²
M12 plug
M12
M12
Green
D
CuSn
Ni/Au
IP65
IP67
Halogen-free
Shielded
-40 °C
70 °C
Screw-on
1038762
1 pc(s)
6.50 mm
6.50 mm
6.50 mm (max)
48 V
Yes
yes
Datasheet 3562114 Phoenix Contact 1038762 Cable connection M12 Plug (straight) to connector (straight) 2 m No. of pins (RJ): 4 1 pc(s) Pie
User & Safety Instructions 3562114 Phoenix Contact 1038762 Cable connection M12 Plug (straight) to connector (straight) 2 m No. of pins (RJ): 4 1 pc(s) Pie