Image similar
Piece
NBC-M12FSD/ 5,0-93C/R4AC
Cable connection
Profinet
M12 socket, straight
RJ45 plug
4
5 m
PUR
48 V AC
60 V DC
6.50 mm
0.34 mm²
M12 socket
M12
M12
Green
D
CuSn
Ni/Au
IP65
IP67
IP20
Halogen-free
Shielded
-40 °C
70 °C
Screw-on
1038745
1 pc(s)
6.50 mm
48 V
Yes
yes
Datasheet 3562066 Phoenix Contact 1038745 Cable connection M12 5 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3562066 Phoenix Contact 1038745 Cable connection M12 5 m No. of pins (RJ): 4 1 pc(s) Piece