Image similar
NBC-M12FSD/ 2,0-93C/R4AC
Cable connection
Profinet
M12 socket, straight
RJ45 plug
4
2 m
PUR
48 V AC
60 V DC
6.50 mm
0.34 mm²
M12 socket
M12
Green
D
CuSn
Ni/Au
IP65
IP67
IP20
Halogen-free
Shielded
-40 °C
70 °C
1038740
1 pc(s)
6.50 mm
48 V
Yes
yes
Datasheet 3562059 Phoenix Contact 1038740 Cable connection M12 2 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3562059 Phoenix Contact 1038740 Cable connection M12 2 m No. of pins (RJ): 4 1 pc(s)