Image similar
NBC-M12MSD/10,0-93C
Sensor/actuator cable
Profinet
M12 plug, straight
Cable, open end
4
10 m
PUR
48 V AC
60 V DC
6.50 mm
0.34 mm²
M12 plug
M12
M12
Green
D
CuSn
Ni/Au
IP65
IP67
Halogen-free
Shielded
-40 °C
70 °C
Screw-on
1038735
1 pc(s)
6.50 mm
6.50 mm
6.50 mm (max)
48 V
Yes
yes
Datasheet 3562041 Phoenix Contact 1038735 Sensor/actuator cable M12 10 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3562041 Phoenix Contact 1038735 Sensor/actuator cable M12 10 m No. of pins (RJ): 4 1 pc(s)