Image similar
NBC-M8MRD/10,0-93C
Sensor/actuator cable
Profinet
M8 plug, right angle
Cable, open end
4
10 m
PUR
48 V AC
60 V DC
6.50 mm
0.34 mm²
Open cable end
M8
M8
Green
D
CuSn
Ni/Au
IP65
IP67
Halogen-free
Shielded
-40 °C
70 °C
Screw-on
1080531
1 pc(s)
6.50 mm
6.50 mm
6.50 mm (max)
48 V
Yes
yes
Datasheet 3563280 Phoenix Contact 1080531 Sensor/actuator cable M8 10 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3563280 Phoenix Contact 1080531 Sensor/actuator cable M8 10 m No. of pins (RJ): 4 1 pc(s)