• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1057782 Sensor/actuator cable M12 Plug (straight) to connector (straight) 2 m No. of pins (RJ): 8 1 pc(s

Image similar
Product type
Sensor/actuator cable
Connector type
Plug (straight) to connector (straight)
Connector standard
Ethernet
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 8
  • Rated voltage UN: 48 V AC (Power and data);50 V DC (Power and data)
  • Tightening torque 0.4 Nm
  • Flammability class according to UL 94: V0
  • Protection class IP65;IP67
  • Ambient temperature (operation): -40 °C ... 80 °C (cable, fixed installation);-30 °C ... 70 °C (cable, moving wiring);-20 °C ... 60 °C (when installed);-20 °C ... 60 °C (cable, drag chain insert)
  • Standards/regulations: IEC 61076-2-113
  • Overvoltage category II
  • Pollution level 3
  • Material seal FKM
  • Material contact surface Ni/Au
  • Rated current IN:6 A (Power);0.5 A (Data)
  • Cable outside diameter 8.80 mm ±0.2 mm
  • Bus system: Ethernet
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • Cable length 2 m
  • Wire cross-section: 4x 0.15 mm² (data);4x 0.85 mm² (Power)
  • Shielding: Advanced shielding technology
  • M12 connector
  • Status display: No.
  • Outer sheath, color: Black RAL 9005
  • Application: Standard
  • Transfer medium: Copper
  • Coding Y
  • Insulation resistance: ≥ 5 GΩ*km.
  • Material contact: CuZn
  • Status display available: No.
  • Material of contact carrier PA 6.6
  • UL AWM STYLE 20233 (80 °C / 300 V)
  • Shielded: Yes
  • Cable Type: Ethernet Hybrid [94H]
  • AWG signal cable 26
  • AWG power supply: 18
  • Wire diameter including insulation: 1.03 mm ±0.02 mm (data);1.6 mm ±0.1 mm (Power)
  • Material wire insulation: PP (data);PP (Power)
  • Single conductor, color: White/orange, orange, white/green, green, white, blue, brown, black
  • Complete stranding: 1 star quad and 4 strands with 2 fillers
  • Nominal voltage cable: ≤ 125 V (peak value, not for power current purposes)
  • Minimum bend radius, fixed 4 x D
  • Minimum bend radius, flexibly laid: 8 x D
  • Dynamic load carrying capacity (bending): Bending cycles maximum: 2000000, bending radius: 15 x D, travel distance: 4.5 m, travel speed: 3 m/s, acceleration: 3 m/s², ambient temperature: -20 °C ... 60 °C
  • Non flammable: UL 1581, Section 1060 and UL 2556, Section 9.3 (FT1);IEC 60332-1-2
  • Oil resistance: According to IEC 60811-404; according to DIN EN 50363-10-2
  • Number of cable outlets: 1
  • Mating cycles ≥ 100
  • Track 1: Track 1
  • Track 2: Track 2
  • Halogen-free: According to IEC 60754-1
  • Conductor construction: 1x4x AWG 26+1x4x AWG 18
  • Optical Shield Cover 85%
  • Loop impedance: ≤ 280.00 Ω/km (data);≤ 45.00 Ω/km (Power)
  • Surge impedance 100 Ω 5 Ω ±(at 100 MHz)
  • Testing voltage wire/wire 2000 V (50 Hz, 1 min.)
  • Testing voltage wire/shield 2000.00 V (50 Hz, 1 min.)
  • Material of grip body: TPU, flame retardant, self extinguishing
  • Material: Die-cast zinc, nickel-plated
  • Sensor type: Ethernet hybrid
  • Signal type/category: EtherCAT® CAT5 (IEC 11801), 100 Mbit/s;PROFINET CAT5 (IEC 11801)
  • Shielding attenuation: ≥ 80.00 dB (30 MHz ... 100 MHz
  • Data transfer rate up to 100 Mbit/s.
  • Dimensional drawing: Pole picture M12 hybrid plug, 8-pole, Y-coded, view socket side
  • Design: M12 socket, straight, 8-pin, shielded (Advanced Shielding Technology), coding: Y
  • Ethernet Hybrid [94H]: Ethernet Hybrid [94H]
  • Differential impedance 100 Ω ±5 % (at 100 MHz)
Type

NBC-M12MSY/2,0-94H/M12FSY

Product type

Sensor/actuator cable

Connector type

Plug (straight) to connector (straight)

Connector standard

Ethernet

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

No. of pins

8

Cable length

2 m

Jacket material

PUR

Nominal voltage

48 V AC

50 V DC

Connector cross-section (max.)

0.85 mm²

Outside Ø

8.80 mm

Cross-section (sensor/actuator wiring)

0.85 mm²

Connection

Connector

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black (RAL 9005)

Coding

Y

Contact material

CuZn

Contact surface

Ni/Au

max. cross section

0.85 mm²

Min. cross section

0.15 mm²

IP65

IP67

Features

Halogen-free

Shielded

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

1057782

Content

1 pc(s)

Cable Ø

8.80 mm

Cable Ø (max.)

8.80 mm

Cable Ø range

8.80 mm (max)

Rated voltage

48 V

Shielded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562459 Phoenix Contact 1057782 Sensor/actuator cable M12 Plug (straight) to connector (straight) 2 m No. of pins (RJ): 8 1 pc(s

User & Safety Instructions

User & Safety Instructions 3562459 Phoenix Contact 1057782 Sensor/actuator cable M12 Plug (straight) to connector (straight) 2 m No. of pins (RJ): 8 1 pc(s

Description

Hybrid cable, Ethernet hybrid CAT5 (100 MBit/s), 8-pin, PUR halogen-free, black RAL 9005, shielded (Advanced Shielding Technology), plug straight M12, coding: Y/IP65/IP67, on socket straight M12, coding: Y/IP65/IP67, cable length: 2 m, Power with Ethernet (PWE)

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?