Image similar
Piece
NBC-M8MRD/1,0-93C
Sensor/actuator cable
Profinet
M8 plug, right angle
Cable, open end
4
1 m
PUR
48 V AC
60 V DC
6.50 mm
0.34 mm²
Open cable end
M8
Green
D
CuSn
Ni/Au
IP65
IP67
Halogen-free
Shielded
-40 °C
70 °C
Screw-on
1080526
1 pc(s)
6.50 mm
48 V
Yes
yes
Datasheet 3563251 Phoenix Contact 1080526 Sensor/actuator cable M8 1 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3563251 Phoenix Contact 1080526 Sensor/actuator cable M8 1 m No. of pins (RJ): 4 1 pc(s) Piece