Image similar
Piece
NBC-1,0-94F/M12FSX
Sensor/actuator cable
Ethernet
Cable, open end
M12 socket, straight
8
1 m
PUR
48 V AC
60 V DC
0.14 mm²
6.40 mm
0.14 mm²
Socket
M12
M12
Water blue
X
CuZn
Ni/Au
0.14 mm²
0.14 mm²
IP65
IP67
IP67/IP20
Halogen-free
Shielded
-40 °C
80 °C
Screw-on
1080728
1 pc(s)
6.40 mm
6.40 mm
6.40 mm
6.40 - 6.40 mm
48 V
Yes
yes
Datasheet 3563439 Phoenix Contact 1080728 Sensor/actuator cable M12 1 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions 3563439 Phoenix Contact 1080728 Sensor/actuator cable M12 1 m No. of pins (RJ): 8 1 pc(s) Piece