Image similar
Piece
NBC-M12MRX/10,0-94F
Sensor/actuator cable
Ethernet
M12 plug, right angle
Cable, open end
8
10 m
PUR
48 V AC
60 V DC
6.40 mm
0.14 mm²
Open cable end
M12
Water blue
X
CuZn
Ni/Au
0.14 mm²
0.14 mm²
IP65
IP67
Halogen-free
Shielded
-40 °C
80 °C
Screw-on
1080719
1 pc(s)
6.40 mm
6.40 mm
6.40 mm (max)
48 V
Yes
yes
Datasheet 3563387 Phoenix Contact 1080719 Sensor/actuator cable M12 10 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions 3563387 Phoenix Contact 1080719 Sensor/actuator cable M12 10 m No. of pins (RJ): 8 1 pc(s) Piece